Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State
Stock information temporarily unavailable.
€ 3.89
€ 0.778 Each (In a Pack of 5) (Exc. Vat)
€ 4.71
€ 0.941 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL8483EIBZ-T Line Transceiver, 3-State
Select packaging type
Standard
5
€ 3.89
€ 0.778 Each (In a Pack of 5) (Exc. Vat)
€ 4.71
€ 0.941 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL8483EIBZ-T Line Transceiver, 3-State
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State