Renesas Electronics ICM7556IPDZ, Programmable Timer Circuit, Dual 1MHz, 14-Pin PDIP

RS noliktavas nr.: 921-5377Ražotājs: Renesas ElectronicsRažotāja kods: ICM7556IPDZ
brand-logo
Skatīt visu Taimeru ķēdes

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Length

19.68mm

Height

4.95mm

Width

7.11mm

Dimensions

19.68 x 7.11 x 4.95mm

Produkta apraksts

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,50

€ 1,50 Katrs (Paka ir 5) (bez PVN)

€ 9,08

€ 1,815 Katrs (Paka ir 5) (Ieskaitot PVN)

Renesas Electronics ICM7556IPDZ, Programmable Timer Circuit, Dual 1MHz, 14-Pin PDIP
Izvēlēties iepakojuma veidu

€ 7,50

€ 1,50 Katrs (Paka ir 5) (bez PVN)

€ 9,08

€ 1,815 Katrs (Paka ir 5) (Ieskaitot PVN)

Renesas Electronics ICM7556IPDZ, Programmable Timer Circuit, Dual 1MHz, 14-Pin PDIP

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Length

19.68mm

Height

4.95mm

Width

7.11mm

Dimensions

19.68 x 7.11 x 4.95mm

Produkta apraksts

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more