Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.59
€ 2.118 Each (In a Pack of 5) (inc. VAT)
5
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.59
€ 2.118 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 1.75 | € 8.75 |
| 25 - 95 | € 1.15 | € 5.75 |
| 100 - 245 | € 1.05 | € 5.25 |
| 250 - 495 | € 1.00 | € 5.00 |
| 500+ | € 0.996 | € 4.98 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.


