Renesas Electronics CS82C54-10Z96, Programmable Timer Circuit 10MHz, 28-Pin PLCC

RS Stock No.: 921-5652Brand: Renesas ElectronicsManufacturers Part No.: CS82C54-10Z96
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Input Frequency

10MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

2.5mA

Maximum High Level Output Current

-2.5mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 5 V

Length

11.58mm

Height

3.69mm

Width

11.58mm

Dimensions

11.58 x 11.58 x 3.69mm

Product details

82C54 CMOS Programmable Interval Timer, Intersil

8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 22.38

€ 22.38 Each (inc. VAT)

Renesas Electronics CS82C54-10Z96, Programmable Timer Circuit 10MHz, 28-Pin PLCC
Select packaging type

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 22.38

€ 22.38 Each (inc. VAT)

Renesas Electronics CS82C54-10Z96, Programmable Timer Circuit 10MHz, 28-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

PLCC

Number of Internal Timers

1

Pin Count

28

Maximum Input Frequency

10MHz

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

2.5mA

Maximum High Level Output Current

-2.5mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 5 V

Length

11.58mm

Height

3.69mm

Width

11.58mm

Dimensions

11.58 x 11.58 x 3.69mm

Product details

82C54 CMOS Programmable Interval Timer, Intersil

8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more