Redring Automatic Stainless Steel 1.7kW Hand Dryer, 100mm x 345mm x 350mm

RS Stock No.: 823-6294Brand: RedringManufacturers Part No.: AS1
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

Redring

Case Material

Stainless Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

Brushed

Power Rating

1.7kW

Depth

100mm

Height

345mm

Width

350mm

Country of Origin

United Kingdom

Product details

Redring Autodry Slimline Hand Dryers

The redring Autodry Slimline is an ultra-slim electric hand dryer which projects only 100mm from the wall. this dryer is therefore perfect for confined spaces. Available in either white painted steel (823-6298) or brushed stainless steel (823-6294).

Automatic infra-red hand detection, no touch controls
Sleek and stylish design
Wall mounted
Hands can be dry in approximately 15 seconds
Auto-shut off (after 90 seconds)
100mm vertical sensor range beneath the hot air outlet
71dBA Noise level

Redring Hand Dryers

You may be interested in
Stock information temporarily unavailable.

€ 585.00

€ 585.00 Each (Exc. Vat)

€ 707.85

€ 707.85 Each (inc. VAT)

Redring Automatic Stainless Steel 1.7kW Hand Dryer, 100mm x 345mm x 350mm

€ 585.00

€ 585.00 Each (Exc. Vat)

€ 707.85

€ 707.85 Each (inc. VAT)

Redring Automatic Stainless Steel 1.7kW Hand Dryer, 100mm x 345mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Case Material

Stainless Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

Brushed

Power Rating

1.7kW

Depth

100mm

Height

345mm

Width

350mm

Country of Origin

United Kingdom

Product details

Redring Autodry Slimline Hand Dryers

The redring Autodry Slimline is an ultra-slim electric hand dryer which projects only 100mm from the wall. this dryer is therefore perfect for confined spaces. Available in either white painted steel (823-6298) or brushed stainless steel (823-6294).

Automatic infra-red hand detection, no touch controls
Sleek and stylish design
Wall mounted
Hands can be dry in approximately 15 seconds
Auto-shut off (after 90 seconds)
100mm vertical sensor range beneath the hot air outlet
71dBA Noise level

Redring Hand Dryers

You may be interested in