Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Relay, 24 V ac, 18 → 36 V dc Supply Voltage ON/OFF

RS noliktavas nr.: 614-3951Ražotājs: Red LionRažotāja kods: T1641110
brand-logo
Skatīt visu Temperature Controllers

Tehniskie dokumenti

Specifikācija

Output Type

Relay

Supply Voltage

24 V ac, 18 → 36 V dc

Size

49.5 x 49.5mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R & S Thermocouples) °C, 0 → +2315 (Type C Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385 & 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Display Colour

Green

Panel Depth

115.3mm

Izcelsmes valsts

United States

Produkta apraksts

T16 / P16 — Temperature and Process Controller, 48 x 48 mm

Approvals

  CE

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Relay, 24 V ac, 18 → 36 V dc Supply Voltage ON/OFF

P.O.A.

Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Relay, 24 V ac, 18 → 36 V dc Supply Voltage ON/OFF
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Output Type

Relay

Supply Voltage

24 V ac, 18 → 36 V dc

Size

49.5 x 49.5mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R & S Thermocouples) °C, 0 → +2315 (Type C Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385 & 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Display Colour

Green

Panel Depth

115.3mm

Izcelsmes valsts

United States

Produkta apraksts

T16 / P16 — Temperature and Process Controller, 48 x 48 mm

Approvals

  CE