Tehniskie dokumenti
Specifikācija
Brand
Red LionOutput Type
4-20 mA, Relay
Supply Voltage
100 → 240 V ac
Size
95.8 x 95.8mm
Number of Inputs
2
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Input Type
Analogue
Series
PXU
Mounting Type
Panel Mount
Termination Type
Screw
Panel Depth
72mm
Izcelsmes valsts
Taiwan, Province Of China
€ 244,48
€ 244,48 Katrs (bez PVN)
€ 295,82
€ 295,82 Katrs (Ieskaitot PVN)
1
€ 244,48
€ 244,48 Katrs (bez PVN)
€ 295,82
€ 295,82 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Red LionOutput Type
4-20 mA, Relay
Supply Voltage
100 → 240 V ac
Size
95.8 x 95.8mm
Number of Inputs
2
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Input Type
Analogue
Series
PXU
Mounting Type
Panel Mount
Termination Type
Screw
Panel Depth
72mm
Izcelsmes valsts
Taiwan, Province Of China