Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V dc
Tehniskie dokumenti
Specifikācija
Brand
Red LionSupply Voltage
9 → 28 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Produkta apraksts
LCD Counter, Resettable
Standards
VDE 0110, ICE 664, ICE 348, ICE 255.5, ICE 801.2, ICE 804.1
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Red LionSupply Voltage
9 → 28 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Minimum Operating Temperature
0°C
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Produkta apraksts
LCD Counter, Resettable
Standards
VDE 0110, ICE 664, ICE 348, ICE 255.5, ICE 801.2, ICE 804.1