Red Lion CUB4 Digital Panel Ammeter, 33mm x 68mm

RS noliktavas nr.: 905-5490Ražotājs: Red LionRažotāja kods: CUB4CL30
brand-logo
Skatīt visu Ammeters

Tehniskie dokumenti

Specifikācija

Cutout Height

33mm

Cutout Width

68mm

Depth

49.8mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

10 → 50 mA, 4 → 20 mA

Series

CUB4

Izcelsmes valsts

United States

Produkta apraksts

CUB4CL 3.5 digit Current Loop Ammeter

The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.

LCD 4 to 20mA Current Loop Powered Meters

Jūs varētu interesēt
PANEL METER C48CD102
P.O.A.Katrs (bez PVN)
PANEL METER CUB4CL20
P.O.A.Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 230,00

€ 230,00 Katrs (bez PVN)

€ 278,30

€ 278,30 Katrs (Ieskaitot PVN)

Red Lion CUB4 Digital Panel Ammeter, 33mm x 68mm

€ 230,00

€ 230,00 Katrs (bez PVN)

€ 278,30

€ 278,30 Katrs (Ieskaitot PVN)

Red Lion CUB4 Digital Panel Ammeter, 33mm x 68mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
PANEL METER C48CD102
P.O.A.Katrs (bez PVN)
PANEL METER CUB4CL20
P.O.A.Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Cutout Height

33mm

Cutout Width

68mm

Depth

49.8mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

10 → 50 mA, 4 → 20 mA

Series

CUB4

Izcelsmes valsts

United States

Produkta apraksts

CUB4CL 3.5 digit Current Loop Ammeter

The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.

LCD 4 to 20mA Current Loop Powered Meters

Jūs varētu interesēt
PANEL METER C48CD102
P.O.A.Katrs (bez PVN)
PANEL METER CUB4CL20
P.O.A.Katrs (bez PVN)