Tehniskie dokumenti
Specifikācija
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
4.5A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.2mm
Length
25.4mm
Series
RP15 FW
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Izcelsmes valsts
Taiwan, Province Of China
P.O.A.
Standarts
1
P.O.A.
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
4.5A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1600V dc
Depth
10.2mm
Length
25.4mm
Series
RP15 FW
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Izcelsmes valsts
Taiwan, Province Of China