Recom R2S DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 166-6640Brand: RecomManufacturers Part No.: R2S-2405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

8.7mm

Series

R2S

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 580.00

€ 580.00 1 Tube of 39 (Exc. Vat)

€ 701.80

€ 701.80 1 Tube of 39 (inc. VAT)

Recom R2S DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

€ 580.00

€ 580.00 1 Tube of 39 (Exc. Vat)

€ 701.80

€ 701.80 1 Tube of 39 (inc. VAT)

Recom R2S DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 580.00
5 - 9€ 560.00
10 - 24€ 545.00
25 - 49€ 530.00
50+€ 510.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

8.7mm

Series

R2S

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more