Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 0.65 → 3.15V dc Input Voltage, 100mA Output

RS noliktavas nr.: 139-2986Ražotājs: RecomRažotāja kods: R-78S3.3-0.1
brand-logo
Skatīt visu Komutācijas regulatori

Tehniskie dokumenti

Specifikācija

Brand

Recom

Output Voltage

3.3V dc

Output Current

100mA

Input Voltage

0.65 → 3.15V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 4

Power Rating

0.33W

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

R-78S

Line Regulation

±0.3%

Switching Frequency Range

1200kHz

Maximum Input Current

7µA

Length

11.6mm

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Depth

10.4mm

Weight

2g

Application

Power Microprocessor, WLAN/Bluetooth Modules, IoT Systems

Protection Features

Short Circuit Protection

Width

8.5mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

78172000h

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Recom R-78S Switching Regulator 0.1 A

The R-78S is a DC-DC boost converter designed to run from single cell batteries. The input voltage range of 0.65V-3.15V means that alkaline, NiCd, NiMH, zinc-carbon or lithium chemistry cells can be used to generate a stable 3.3 V output to power microprocessors, WLAN/Bluetooth modules and IoT systems. The high efficiency and low standby consumption can be used to extend battery lifetimes until the "last gasp" to get the maximum available energy out of the cell. The wide operating temperature of -40°C to +100°C, short circuit protection, OTP, Class A EMC and 3-year warranty round off this high performance converter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,10

€ 7,10 Katrs (bez PVN)

€ 8,59

€ 8,59 Katrs (Ieskaitot PVN)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 0.65 → 3.15V dc Input Voltage, 100mA Output
Izvēlēties iepakojuma veidu

€ 7,10

€ 7,10 Katrs (bez PVN)

€ 8,59

€ 8,59 Katrs (Ieskaitot PVN)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 0.65 → 3.15V dc Input Voltage, 100mA Output
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 7,10
5 - 9€ 6,90
10 - 24€ 6,70
25 - 49€ 6,50
50+€ 6,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Recom

Output Voltage

3.3V dc

Output Current

100mA

Input Voltage

0.65 → 3.15V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 4

Power Rating

0.33W

Efficiency

93%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

R-78S

Line Regulation

±0.3%

Switching Frequency Range

1200kHz

Maximum Input Current

7µA

Length

11.6mm

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Depth

10.4mm

Weight

2g

Application

Power Microprocessor, WLAN/Bluetooth Modules, IoT Systems

Protection Features

Short Circuit Protection

Width

8.5mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

78172000h

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Recom R-78S Switching Regulator 0.1 A

The R-78S is a DC-DC boost converter designed to run from single cell batteries. The input voltage range of 0.65V-3.15V means that alkaline, NiCd, NiMH, zinc-carbon or lithium chemistry cells can be used to generate a stable 3.3 V output to power microprocessors, WLAN/Bluetooth modules and IoT systems. The high efficiency and low standby consumption can be used to extend battery lifetimes until the "last gasp" to get the maximum available energy out of the cell. The wide operating temperature of -40°C to +100°C, short circuit protection, OTP, Class A EMC and 3-year warranty round off this high performance converter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more