Recom Switching Regulator, Through Hole, 3 → 5.5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A

RS noliktavas nr.: 162-2714Ražotājs: RecomRažotāja kods: R-745.0P
brand-logo
Skatīt visu Komutācijas regulatori

Tehniskie dokumenti

Specifikācija

Brand

Recom

Output Voltage

3 → 5.5V dc

Output Current

2A

Input Voltage

6.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

1.4W

Efficiency

91%

Ripple And Noise

70mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-7

Line Regulation

1%

Width

9.1mm

Depth

15mm

Weight

9g

MTBF

749 x 10³ (+25 °C)h

Load Regulation

1%

Length

32.2mm

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

R-7xxxP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 498,00

€ 498,00 1 tubina no 15 (bez PVN)

€ 602,58

€ 602,58 1 tubina no 15 (Ieskaitot PVN)

Recom Switching Regulator, Through Hole, 3 → 5.5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A

€ 498,00

€ 498,00 1 tubina no 15 (bez PVN)

€ 602,58

€ 602,58 1 tubina no 15 (Ieskaitot PVN)

Recom Switching Regulator, Through Hole, 3 → 5.5V dc Output Voltage, 6.5 → 28V dc Input Voltage, 2A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 498,00
5 - 9€ 483,00
10 - 24€ 468,00
25 - 49€ 453,00
50+€ 438,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Recom

Output Voltage

3 → 5.5V dc

Output Current

2A

Input Voltage

6.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

1.4W

Efficiency

91%

Ripple And Noise

70mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-7

Line Regulation

1%

Width

9.1mm

Depth

15mm

Weight

9g

MTBF

749 x 10³ (+25 °C)h

Load Regulation

1%

Length

32.2mm

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

R-7xxxP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more