Technical Document
Specifications
Brand
RadiallInterface Type
Coaxial
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Nickel
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Low Power
Yes
Connector Type
Coaxial
Gender A
Male
Gender B
Female
Stock information temporarily unavailable.
€ 197.00
€ 197.00 Each (Exc. Vat)
€ 238.37
€ 238.37 Each (inc. VAT)
Radiall 50Ω RF Attenuator Straight Coaxial Connector Coaxial 6dB, Operating Frequency 6GHz
1
€ 197.00
€ 197.00 Each (Exc. Vat)
€ 238.37
€ 238.37 Each (inc. VAT)
Radiall 50Ω RF Attenuator Straight Coaxial Connector Coaxial 6dB, Operating Frequency 6GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 197.00 |
5 - 9 | € 186.00 |
10 - 24 | € 174.00 |
25 - 49 | € 159.00 |
50+ | € 148.00 |
Technical Document
Specifications
Brand
RadiallInterface Type
Coaxial
Attenuation
6dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Nickel
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Low Power
Yes
Connector Type
Coaxial
Gender A
Male
Gender B
Female