Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pulse 100 μH ±20% Toroidal Inductor, 5A Idc, 34mΩ Rdc, PE-92112

RS noliktavas nr.: 173-2198Ražotājs: PulseRažotāja kods: PE-92112KNL
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Pulse

Inductance

100 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

34mΩ

Tolerance

±20%

Length

33.02mm

Depth

17.78mm

Height

35.56mm

Dimensions

33.02 x 17.78 x 35.56mm

Lead Pitch

12.7mm

Series

PE-92112

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Izcelsmes valsts

China

Produkta apraksts

Pulse PE Series Toroid Power Chokes

Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 154,00

€ 4,40 Katrs (Rulli ir 35) (bez PVN)

€ 186,34

€ 5,324 Katrs (Rulli ir 35) (Ieskaitot PVN)

Pulse 100 μH ±20% Toroidal Inductor, 5A Idc, 34mΩ Rdc, PE-92112

€ 154,00

€ 4,40 Katrs (Rulli ir 35) (bez PVN)

€ 186,34

€ 5,324 Katrs (Rulli ir 35) (Ieskaitot PVN)

Pulse 100 μH ±20% Toroidal Inductor, 5A Idc, 34mΩ Rdc, PE-92112
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
35 - 35€ 4,40€ 154,00
70+€ 4,20€ 147,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Pulse

Inductance

100 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

34mΩ

Tolerance

±20%

Length

33.02mm

Depth

17.78mm

Height

35.56mm

Dimensions

33.02 x 17.78 x 35.56mm

Lead Pitch

12.7mm

Series

PE-92112

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Izcelsmes valsts

China

Produkta apraksts

Pulse PE Series Toroid Power Chokes

Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more