PULS Switch Mode DIN Rail Panel Mount Power Supply, 3AC 400 → 500V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS noliktavas nr.: 454-2176Ražotājs: PULSRažotāja kods: SL10.300
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

PULS

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

3AC 400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

117 x 89 x 124mm

Height

124mm

Depth

124mm

Width

89mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

MTBF

543000h

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Izcelsmes valsts

Czech Republic

Produkta apraksts

40W to 960W, Single/Three Phase Silverline Series with Power Boost

Approvals

UL/UL Listed for Canada

Noliktavas stāvoklis patreiz nav pieejams

€ 347,00

€ 347,00 Katrs (bez PVN)

€ 419,87

€ 419,87 Katrs (Ieskaitot PVN)

PULS Switch Mode DIN Rail Panel Mount Power Supply, 3AC 400 → 500V ac ac Input, 24V dc dc Output, 10A Output, 240W

€ 347,00

€ 347,00 Katrs (bez PVN)

€ 419,87

€ 419,87 Katrs (Ieskaitot PVN)

PULS Switch Mode DIN Rail Panel Mount Power Supply, 3AC 400 → 500V ac ac Input, 24V dc dc Output, 10A Output, 240W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

PULS

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

3AC 400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

117 x 89 x 124mm

Height

124mm

Depth

124mm

Width

89mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

MTBF

543000h

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Izcelsmes valsts

Czech Republic

Produkta apraksts

40W to 960W, Single/Three Phase Silverline Series with Power Boost

Approvals

UL/UL Listed for Canada