PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 20A Output, 960W

RS noliktavas nr.: 796-1722Ražotājs: PULSRažotāja kods: QS40.481Distrelec Article No.: 11041867
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Power Rating

960W

Dimensions

125 x 124 x 127mm

Width

125mm

Depth

127mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

MTBF

537000h

Load Regulation

50mV

Maximum Temperature

+70°C

Ripple And Noise

150mV Pk-Pk

Izcelsmes valsts

China

Produkta apraksts

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 875,00

€ 875,00 Katrs (bez PVN)

€ 1 058,75

€ 1 058,75 Katrs (Ieskaitot PVN)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 20A Output, 960W

€ 875,00

€ 875,00 Katrs (bez PVN)

€ 1 058,75

€ 1 058,75 Katrs (Ieskaitot PVN)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 20A Output, 960W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Power Rating

960W

Dimensions

125 x 124 x 127mm

Width

125mm

Depth

127mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

MTBF

537000h

Load Regulation

50mV

Maximum Temperature

+70°C

Ripple And Noise

150mV Pk-Pk

Izcelsmes valsts

China

Produkta apraksts

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more