PULS CD DC-DC Converter, 24V dc/ 10A Output, 18 → 35 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min

RS Stock No.: 181-2486Brand: PULSManufacturers Part No.: CD10.241Distrelec Article No.: 30122992
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

PULS

Output Voltage

24V dc

Input Voltage Range

18 → 35 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

117mm

Depth

124mm

Length

42mm

Series

CD

Load Regulation

100mV

Minimum Temperature

-25°C

Efficiency

94.2%

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, GL Listed, IECEE IEC 61010-2-201, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508

Distrelec Product Id

30122992

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 390.00 Each (Exc. Vat)

€ 471.90

€ 471.90 Each (inc. VAT)

PULS CD DC-DC Converter, 24V dc/ 10A Output, 18 → 35 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min

€ 390.00

€ 390.00 Each (Exc. Vat)

€ 471.90

€ 471.90 Each (inc. VAT)

PULS CD DC-DC Converter, 24V dc/ 10A Output, 18 → 35 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 390.00
5 - 9€ 379.00
10 - 24€ 367.00
25 - 49€ 355.00
50+€ 343.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Output Voltage

24V dc

Input Voltage Range

18 → 35 V dc

Power Rating

240W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

117mm

Depth

124mm

Length

42mm

Series

CD

Load Regulation

100mV

Minimum Temperature

-25°C

Efficiency

94.2%

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, GL Listed, IECEE IEC 61010-2-201, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508

Distrelec Product Id

30122992

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more