Tehniskie dokumenti
Specifikācija
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Fire Performance LSZH
Current Rating
16 A
Outer Diameter
8.2mm
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Minimum Operating Temperature
-15°C
Insulation material
Thermoplastic
Series
AFFLEX
Izcelsmes valsts
United Kingdom
€ 299,00
€ 299,00 1 rullis ar 100 metriem (bez PVN)
€ 361,79
€ 361,79 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 299,00
€ 299,00 1 rullis ar 100 metriem (bez PVN)
€ 361,79
€ 361,79 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Fire Performance LSZH
Current Rating
16 A
Outer Diameter
8.2mm
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Minimum Operating Temperature
-15°C
Insulation material
Thermoplastic
Series
AFFLEX
Izcelsmes valsts
United Kingdom