Preci-Dip 350 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 702-0020PBrand: Preci-DipManufacturers Part No.: 350-80-102-00-006101
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

350

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

150.0 V

Country of Origin

Switzerland

Product details

2.54 mm IC Pin Headers Ø 0.47 mm pin

These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.

The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.75

€ 0.19 Each (Supplied in a Bag) (Exc. Vat)

€ 28.74

€ 0.23 Each (Supplied in a Bag) (inc. VAT)

Preci-Dip 350 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

€ 23.75

€ 0.19 Each (Supplied in a Bag) (Exc. Vat)

€ 28.74

€ 0.23 Each (Supplied in a Bag) (inc. VAT)

Preci-Dip 350 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

350

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

150.0 V

Country of Origin

Switzerland

Product details

2.54 mm IC Pin Headers Ø 0.47 mm pin

These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.

The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more