Technical Document
Specifications
Brand
PR ElectronicsModule Type
Programmable Transmitter
Input Signal Type
Current, RTD, Thermocouple, Voltage
Output Signal Type
Current
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Operating Temperature Range
-20 → +60°C
Series
5131A
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
Product details
PR Electronics 5131A 2-wire Programmable Transmitter
PR Electronics 5131A series 2-wire programmable transmitter for linearized, electronic temperature measurement with RTD or TC sensors. The signal conditioner features conversion of linear resistance variation to a standard analogue current / voltage signal, for example from solenoids and butterfly valves or linear movements with attached potentiometer.
Th 5131A transmitter is configurable with the software program PReset using a standard PC and the Loop Link communications unit (stock-no. 796-7020).
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA, and V sample
• 4- or 3-wire connection automatic cable compensation or 2-wire connection with programmable cable compensation
• Current input programmable in range 0-100 mA and voltage inputs in range 0-250 Vdc
• 4-20 mA loop output
• Voltage output range is selectable between 0-10 Vdc
• Independent channel jumper selectable inputs for current/voltage or temperature
• Programming can be performed with or without a power supply
• 3.75 kVac galvanic isolation between the channels
• Configurable sensor error detection including NAMUR NE43
• DIN rail mounting
€ 366.00
€ 366.00 Each (Exc. Vat)
€ 442.86
€ 442.86 Each (inc. VAT)
1
€ 366.00
€ 366.00 Each (Exc. Vat)
€ 442.86
€ 442.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PR ElectronicsModule Type
Programmable Transmitter
Input Signal Type
Current, RTD, Thermocouple, Voltage
Output Signal Type
Current
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Operating Temperature Range
-20 → +60°C
Series
5131A
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
Product details
PR Electronics 5131A 2-wire Programmable Transmitter
PR Electronics 5131A series 2-wire programmable transmitter for linearized, electronic temperature measurement with RTD or TC sensors. The signal conditioner features conversion of linear resistance variation to a standard analogue current / voltage signal, for example from solenoids and butterfly valves or linear movements with attached potentiometer.
Th 5131A transmitter is configurable with the software program PReset using a standard PC and the Loop Link communications unit (stock-no. 796-7020).
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA, and V sample
• 4- or 3-wire connection automatic cable compensation or 2-wire connection with programmable cable compensation
• Current input programmable in range 0-100 mA and voltage inputs in range 0-250 Vdc
• 4-20 mA loop output
• Voltage output range is selectable between 0-10 Vdc
• Independent channel jumper selectable inputs for current/voltage or temperature
• Programming can be performed with or without a power supply
• 3.75 kVac galvanic isolation between the channels
• Configurable sensor error detection including NAMUR NE43
• DIN rail mounting