PowerLED Flex LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V

RS noliktavas nr.: 773-7030Ražotājs: PowerLEDRažotāja kods: Flex-30C
brand-logo
Skatīt visu Floodlights

Tehniskie dokumenti

Specifikācija

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

295 x 245 x 78 mm

Colour Temperature

6500K

Height

295mm

Life Hours

50000h

Width

245 mm

Depth

78 mm

Solar Panel

No

Series

Flex

Case Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Beam Angle

120°

Izcelsmes valsts

China

Produkta apraksts

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Jūs varētu interesēt
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 70,18Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 169,00

€ 169,00 Katrs (bez PVN)

€ 204,49

€ 204,49 Katrs (Ieskaitot PVN)

PowerLED Flex LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V

€ 169,00

€ 169,00 Katrs (bez PVN)

€ 204,49

€ 204,49 Katrs (Ieskaitot PVN)

PowerLED Flex LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 1€ 169,00
2 - 4€ 159,00
5+€ 133,00
Jūs varētu interesēt
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 70,18Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

295 x 245 x 78 mm

Colour Temperature

6500K

Height

295mm

Life Hours

50000h

Width

245 mm

Depth

78 mm

Solar Panel

No

Series

Flex

Case Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Beam Angle

120°

Izcelsmes valsts

China

Produkta apraksts

PowerLED Flex Series of LED Floodlights

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Jūs varētu interesēt
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 70,18Katrs (bez PVN)