Tehniskie dokumenti
Specifikācija
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Number of Outputs
1
Power Rating
23.5W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
PRICED TO CLEAR
Yes
Produkta apraksts
TinySwitch-III, Power Integrations
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)
AC-DC Converters, Power Integrations
€ 4,64
€ 0,928 Katrs (Paka ir 5) (bez PVN)
€ 5,61
€ 1,123 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 4,64
€ 0,928 Katrs (Paka ir 5) (bez PVN)
€ 5,61
€ 1,123 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 0,928 | € 4,64 |
50 - 95 | € 0,89 | € 4,45 |
100 - 245 | € 0,866 | € 4,33 |
250 - 495 | € 0,831 | € 4,16 |
500+ | € 0,816 | € 4,08 |
Tehniskie dokumenti
Specifikācija
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Number of Outputs
1
Power Rating
23.5W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
PRICED TO CLEAR
Yes
Produkta apraksts
TinySwitch-III, Power Integrations
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)