Power Integrations TNY274PN, Off Line Power Switch IC 8-Pin, DIPC

RS Stock No.: 146-5632Brand: Power IntegrationsManufacturers Part No.: TNY274PN
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

48Ω

Maximum Operating Current

750mA

Number of Outputs

1

Power Rating

8.5W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY274

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 34.20

€ 0.684 Each (In a Tube of 50) (Exc. Vat)

€ 41.38

€ 0.828 Each (In a Tube of 50) (inc. VAT)

Power Integrations TNY274PN, Off Line Power Switch IC 8-Pin, DIPC

€ 34.20

€ 0.684 Each (In a Tube of 50) (Exc. Vat)

€ 41.38

€ 0.828 Each (In a Tube of 50) (inc. VAT)

Power Integrations TNY274PN, Off Line Power Switch IC 8-Pin, DIPC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

48Ω

Maximum Operating Current

750mA

Number of Outputs

1

Power Rating

8.5W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY274

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in