Tehniskie dokumenti
Specifikācija
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
SMD-C
Input Voltage Range
85 → 265 V ac
Current Limit
247 (Reduced) mA, 308.5 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
€ 5,92
€ 0,592 Katrs (Paka ir 10) (bez PVN)
€ 7,16
€ 0,716 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 5,92
€ 0,592 Katrs (Paka ir 10) (bez PVN)
€ 7,16
€ 0,716 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
SMD-C
Input Voltage Range
85 → 265 V ac
Current Limit
247 (Reduced) mA, 308.5 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac