Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
24
Maximum Output Current
14A
Dimensions
10.80 x 1.32 x 9.40mm
Package Type
InSOP-24D
Current Limit
2.3A
Stock information temporarily unavailable.
€ 10.40
€ 5.20 Each (Supplied on a Reel) (Exc. Vat)
€ 12.58
€ 6.292 Each (Supplied on a Reel) (inc. VAT)
Power Integrations, High Voltage Switcher 14A 24-Pin, InSOP-24D INN4075C-H181-TL
Select packaging type
Production pack (Reel)
2
€ 10.40
€ 5.20 Each (Supplied on a Reel) (Exc. Vat)
€ 12.58
€ 6.292 Each (Supplied on a Reel) (inc. VAT)
Power Integrations, High Voltage Switcher 14A 24-Pin, InSOP-24D INN4075C-H181-TL
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2 - 8 | € 5.20 | € 10.40 |
10 - 98 | € 4.75 | € 9.50 |
100 - 248 | € 4.40 | € 8.80 |
250 - 498 | € 4.30 | € 8.60 |
500+ | € 4.20 | € 8.40 |
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
24
Maximum Output Current
14A
Dimensions
10.80 x 1.32 x 9.40mm
Package Type
InSOP-24D
Current Limit
2.3A