Tec250 100 → 240V ac Heavy Duty Hot Melt Glue Gun
Technical Document
Specifications
Brand
Power AdhesivesType
Hot Melt
Glue Stick Size
11 <arrow/> 12mm
Heavy Duty
Yes
Cord Type
Corded
Model
Tec250
Flow Rate
750g/h
Heater Power
500W
Voltage Rating
100 → 240V ac
Product details
Lightweight Hot Melt Gun TEC250-12
Lightweight industrial hot melt glue gun. Built to a very high standard, this is the ideal applicator where small quantities of molten adhesive are required repetitively in product assembly, packaging and general use. The full hand trigger and narrow handle profile are ergonomically designed to accommodate any hand size
Detachable base stand and silicon rubber nozzle shroud for extra safety
Interchangeable nozzles
Fast warm up time of 6 minutes
Double insulated lead
High molten glue output, up to 750 g/hr
Suitable for use from 100 to 250V a.c. supply
Maximum power consumption 45W
Power on warning light
Comfortable easy to use full hand trigger
Temporary bonding on PCBs
Speaker cone/grill fixing
Coil termination and trunking installation
Warning
Hot melt adhesive may reach temperatures in excess of 200°C
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power AdhesivesType
Hot Melt
Glue Stick Size
11 <arrow/> 12mm
Heavy Duty
Yes
Cord Type
Corded
Model
Tec250
Flow Rate
750g/h
Heater Power
500W
Voltage Rating
100 → 240V ac
Product details
Lightweight Hot Melt Gun TEC250-12
Lightweight industrial hot melt glue gun. Built to a very high standard, this is the ideal applicator where small quantities of molten adhesive are required repetitively in product assembly, packaging and general use. The full hand trigger and narrow handle profile are ergonomically designed to accommodate any hand size
Detachable base stand and silicon rubber nozzle shroud for extra safety
Interchangeable nozzles
Fast warm up time of 6 minutes
Double insulated lead
High molten glue output, up to 750 g/hr
Suitable for use from 100 to 250V a.c. supply
Maximum power consumption 45W
Power on warning light
Comfortable easy to use full hand trigger
Temporary bonding on PCBs
Speaker cone/grill fixing
Coil termination and trunking installation
Warning
Hot melt adhesive may reach temperatures in excess of 200°C