Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XL

RS Stock No.: 314-534Brand: PortwestManufacturers Part No.: FR716

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

XL

Country of Origin

India

Stock information temporarily unavailable.

€ 121.00

€ 121.00 Each (Exc. Vat)

€ 146.41

€ 146.41 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XL

€ 121.00

€ 121.00 Each (Exc. Vat)

€ 146.41

€ 146.41 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

XL

Country of Origin

India