Plano Polyester Hard Bottom Bag with Shoulder Strap 410mm x 240mm x 260mm

RS Stock No.: 373-8281Brand: PlanoManufacturers Part No.: 513002
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

410mm

Width

240mm

Height

260mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Hard Bottom Professional Tool Bag

Our range of stylish, functional and robust tool bags has a professional design that has been designed specifically to protect tradesman’s tools. The ultimate storage bags for your tools and also for keeping your plans, documents or tools dry on wet or muddy ground.


• Durable welded plastic waterproof base for added protection
• Made from tough padded tear resistant polyester
• Multi-pocketed for assorted tools
• Completed with heavy duty steel zip and clips to avoid any wear and tear
• Shoulder Strap
• Straps and handles cross stitched for added strength

Features and Benefits

PL513000

• 17 storage pockets, 11 inside + 6 outside
• 1 spirit level holder

PL513001

• 11 storage pockets, 8 inside + 3 outside
• side strap and zipper pocket

PL513003

• 13 storage pockets, 10 inside + 3 outside
• Zipped saw pocket

PL513002

• 25 storage pockets, 12 inside + 3 outside and other outside pockets for small/large tools

Price on Asking

Plano Polyester Hard Bottom Bag with Shoulder Strap 410mm x 240mm x 260mm

Price on Asking

Plano Polyester Hard Bottom Bag with Shoulder Strap 410mm x 240mm x 260mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

410mm

Width

240mm

Height

260mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Hard Bottom Professional Tool Bag

Our range of stylish, functional and robust tool bags has a professional design that has been designed specifically to protect tradesman’s tools. The ultimate storage bags for your tools and also for keeping your plans, documents or tools dry on wet or muddy ground.


• Durable welded plastic waterproof base for added protection
• Made from tough padded tear resistant polyester
• Multi-pocketed for assorted tools
• Completed with heavy duty steel zip and clips to avoid any wear and tear
• Shoulder Strap
• Straps and handles cross stitched for added strength

Features and Benefits

PL513000

• 17 storage pockets, 11 inside + 6 outside
• 1 spirit level holder

PL513001

• 11 storage pockets, 8 inside + 3 outside
• side strap and zipper pocket

PL513003

• 13 storage pockets, 10 inside + 3 outside
• Zipped saw pocket

PL513002

• 25 storage pockets, 12 inside + 3 outside and other outside pockets for small/large tools