Pinet Stainless Steel Piano Hinge, 1020mm x 70mm x 2mm

Tehniskie dokumenti
Specifikācija
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
1020mm
Closing Type
Free Swinging
Width
70mm
Thickness
2mm
Izcelsmes valsts
France
Produkta apraksts
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
€ 146,00
€ 73,00 Katrs (Paka ir 2) (bez PVN)
€ 176,66
€ 88,33 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 146,00
€ 73,00 Katrs (Paka ir 2) (bez PVN)
€ 176,66
€ 88,33 Katrs (Paka ir 2) (Ieskaitot PVN)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
2 - 8 | € 73,00 | € 146,00 |
10 - 18 | € 69,50 | € 139,00 |
20 - 58 | € 65,50 | € 131,00 |
60+ | € 61,50 | € 123,00 |
Tehniskie dokumenti
Specifikācija
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
1020mm
Closing Type
Free Swinging
Width
70mm
Thickness
2mm
Izcelsmes valsts
France
Produkta apraksts
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.