Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

RS Stock No.: 898-6820Brand: Pico TechnologyManufacturers Part No.: TA133
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

TA133

Number of Probes

1

Safety Category

CAT II

Rise Time

700ps

Country of Origin

Germany

Product details

Pico 500MHz High Impedance Passive Probe TA133, 10:1 with BNC

Pico TA133 is a high-impedance passive probe with 500MHz bandwidth. It is designed for use with oscilloscopes with a 1MΩ input impedance and has a fixed attenuation of 10:1. The TA133 has been compensated to ensure optimal performance with the PicoScope 6404 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.

Resistance at probe tip 10MΩ
Capacitance at probe tip 9.5pF
Scope input impedance 1MΩ
Bandwidth (3dB) DC to 500MHz
Maximum working voltage 300 V RMS CAT II
Rise time (10% to 90%) 700ps
Compensation range 10 to 25 pF
Compatible with PicoScope 6404A/B/C/D
Cable length 1.3m

Supplied with

Coding rings (set) 3x4 colours; ground blade 2.5mm; ground lead 15cm; ground spring 2.5mm; IC-Cap 2.5, 0.5mm pitch, green; IC-Cap 2.5, 0.65mm pitch, blue; IC Cap 2.5, 0.8mm pitch, grey; IC Cap 2.5, 1.0mm pitch, brown; IC Cap 2.5, 1.27mm pitch, black; insulating cap; self-adhesive Cu pad 2 x 2 cm (x2); Solid tip CuBe 0.5mm; spring tip gold plated 0.5mm; sprung hook; trim tool; PCB adaptor kit.

Standards

IEC/EN 61010-031

Passive Oscilloscope Probes

Stock information temporarily unavailable.

€ 251.00

€ 251.00 Each (Exc. Vat)

€ 303.71

€ 303.71 Each (inc. VAT)

Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector

€ 251.00

€ 251.00 Each (Exc. Vat)

€ 303.71

€ 303.71 Each (inc. VAT)

Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

TA133

Number of Probes

1

Safety Category

CAT II

Rise Time

700ps

Country of Origin

Germany

Product details

Pico 500MHz High Impedance Passive Probe TA133, 10:1 with BNC

Pico TA133 is a high-impedance passive probe with 500MHz bandwidth. It is designed for use with oscilloscopes with a 1MΩ input impedance and has a fixed attenuation of 10:1. The TA133 has been compensated to ensure optimal performance with the PicoScope 6404 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.

Resistance at probe tip 10MΩ
Capacitance at probe tip 9.5pF
Scope input impedance 1MΩ
Bandwidth (3dB) DC to 500MHz
Maximum working voltage 300 V RMS CAT II
Rise time (10% to 90%) 700ps
Compensation range 10 to 25 pF
Compatible with PicoScope 6404A/B/C/D
Cable length 1.3m

Supplied with

Coding rings (set) 3x4 colours; ground blade 2.5mm; ground lead 15cm; ground spring 2.5mm; IC-Cap 2.5, 0.5mm pitch, green; IC-Cap 2.5, 0.65mm pitch, blue; IC Cap 2.5, 0.8mm pitch, grey; IC Cap 2.5, 1.0mm pitch, brown; IC Cap 2.5, 1.27mm pitch, black; insulating cap; self-adhesive Cu pad 2 x 2 cm (x2); Solid tip CuBe 0.5mm; spring tip gold plated 0.5mm; sprung hook; trim tool; PCB adaptor kit.

Standards

IEC/EN 61010-031

Passive Oscilloscope Probes