pico Technology 5242A PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 60MHz

RS noliktavas nr.: 778-1816Ražotājs: Pico TechnologyRažotāja kods: PicoScope 5242A
brand-logo
Skatīt visu Osciloskopi

Tehniskie dokumenti

Specifikācija

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

1 Gsps

Length

190mm

Record Length

16MS

Dimensions

190 x 170 x 40mm

Height

40mm

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Rise Time

5.8ns

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 925,00

€ 925,00 Katrs (bez PVN)

€ 1 119,25

€ 1 119,25 Katrs (Ieskaitot PVN)

pico Technology 5242A PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 60MHz

€ 925,00

€ 925,00 Katrs (bez PVN)

€ 1 119,25

€ 1 119,25 Katrs (Ieskaitot PVN)

pico Technology 5242A PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 60MHz
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Bandwidth

60MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

1 Gsps

Length

190mm

Record Length

16MS

Dimensions

190 x 170 x 40mm

Height

40mm

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Rise Time

5.8ns

Izcelsmes valsts

United Kingdom