pico Technology PicoScope 3205B PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS noliktavas nr.: 733-5316Ražotājs: Pico TechnologyRažotāja kods: Picoscope 3205B
brand-logo
Skatīt visu Osciloskopi

Tehniskie dokumenti

Specifikācija

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

500 Msps

Length

200mm

Record Length

32M points/ch

Dimensions

200 x 140 x 40mm

Height

40mm

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

3.5ns

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

pico Technology PicoScope 3205B PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz

P.O.A.

pico Technology PicoScope 3205B PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

500 Msps

Length

200mm

Record Length

32M points/ch

Dimensions

200 x 140 x 40mm

Height

40mm

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

3.5ns

Izcelsmes valsts

United Kingdom