Tehniskie dokumenti
Specifikācija
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Power Source
USB
Interface
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
1ns/div
Sample Rate Random
500 Msps
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Length
200mm
Record Length
16M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Rise Time
3.5ns
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Power Source
USB
Interface
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
1ns/div
Sample Rate Random
500 Msps
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Length
200mm
Record Length
16M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Rise Time
3.5ns
Izcelsmes valsts
United Kingdom