Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Sealing Frame
Material
Polyamide
Depth
20mm
Width
58 mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 37.99
€ 37.99 Each (inc. VAT)
Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory, 58 mm Width, 20mm Depth
1
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 37.99
€ 37.99 Each (inc. VAT)
Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory, 58 mm Width, 20mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 31.40 |
10+ | € 28.90 |
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Sealing Frame
Material
Polyamide
Depth
20mm
Width
58 mm
Country of Origin
Poland