Phoenix Contact UTWE Series UTWE 6-2/C19 Terminal Strip, 38-Way, 30A, 24 → 8 AWG Wire, Screw Termination

RS Stock No.: 207-3055Brand: Phoenix ContactManufacturers Part No.: 3069417
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

38

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

€ 790.00

€ 790.00 Each (Exc. Vat)

€ 955.90

€ 955.90 Each (inc. VAT)

Phoenix Contact UTWE Series UTWE 6-2/C19 Terminal Strip, 38-Way, 30A, 24 → 8 AWG Wire, Screw Termination

€ 790.00

€ 790.00 Each (Exc. Vat)

€ 955.90

€ 955.90 Each (inc. VAT)

Phoenix Contact UTWE Series UTWE 6-2/C19 Terminal Strip, 38-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

38

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Gender

Female

Country of Origin

Poland