Phoenix Contact, 5.2mm Pitch, Combi Pluggable Solutions, 11 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw

RS Stock No.: 201-6015Brand: Phoenix ContactManufacturers Part No.: 3045509
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

11

Pitch

5.2mm

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Screw

Current Rating

24A

Voltage Rating

500 V

Wire Size

26 → 12 AWG

Material

Polyamide

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 141.00

€ 14.10 Each (In a Pack of 10) (Exc. Vat)

€ 170.61

€ 17.061 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.2mm Pitch, Combi Pluggable Solutions, 11 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw

€ 141.00

€ 14.10 Each (In a Pack of 10) (Exc. Vat)

€ 170.61

€ 17.061 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.2mm Pitch, Combi Pluggable Solutions, 11 Way, Pluggable Terminal Block, Plug, DIN Rail, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

11

Pitch

5.2mm

Series

Combi Pluggable Solutions

Mounting Type

DIN Rail

Termination Method

Screw

Current Rating

24A

Voltage Rating

500 V

Wire Size

26 → 12 AWG

Material

Polyamide

Country of Origin

Turkey