Phoenix Contact Interface Relay Module, DIN Rail Mount, SPST, 6A Load

RS noliktavas nr.: 799-9115Ražotājs: Phoenix ContactRažotāja kods: 2966317
brand-logo

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Input Voltage Range

24V dc

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Dimensions

6.2 x 94 x 80mm

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPST, 6A Load

P.O.A.

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPST, 6A Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Input Voltage Range

24V dc

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Dimensions

6.2 x 94 x 80mm

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more