Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactSeries
PACT RCP
Transformer Type
Rogowski Coil
Sensor Technology
Closed Loop
Input Current
4000A
Output Current
1 A
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-40°C, -30°C
Maximum Temperature
+70 °C, +80°C
Mounting Type
DIN Rail
For Use With
Retrofitting
Dimensions
22.5 x 85 x 70.4 mm
Izcelsmes valsts
Germany
€ 471,37
€ 471,37 Katrs (bez PVN)
€ 570,36
€ 570,36 Katrs (Ieskaitot PVN)
1
€ 471,37
€ 471,37 Katrs (bez PVN)
€ 570,36
€ 570,36 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactSeries
PACT RCP
Transformer Type
Rogowski Coil
Sensor Technology
Closed Loop
Input Current
4000A
Output Current
1 A
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-40°C, -30°C
Maximum Temperature
+70 °C, +80°C
Mounting Type
DIN Rail
For Use With
Retrofitting
Dimensions
22.5 x 85 x 70.4 mm
Izcelsmes valsts
Germany