Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Maximum Input Voltage
12V dc
Minimum Input Voltage
12V dc
Terminal Type
Screw
Depth
6.2mm
Height
80mm
Length
94mm
Series
PLC-RSC- 12DC/21/MS
Contact Material
Silver Alloy
Input Current
15.3mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 80 x 6.2mm
Operating Temperature Range
-40 → +60°C
Izcelsmes valsts
Germany
€ 20,60
€ 20,60 Katrs (bez PVN)
€ 24,93
€ 24,93 Katrs (Ieskaitot PVN)
1
€ 20,60
€ 20,60 Katrs (bez PVN)
€ 24,93
€ 24,93 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Maximum Input Voltage
12V dc
Minimum Input Voltage
12V dc
Terminal Type
Screw
Depth
6.2mm
Height
80mm
Length
94mm
Series
PLC-RSC- 12DC/21/MS
Contact Material
Silver Alloy
Input Current
15.3mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 80 x 6.2mm
Operating Temperature Range
-40 → +60°C
Izcelsmes valsts
Germany