Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX

RS Stock No.: 512-254Brand: Phoenix ContactManufacturers Part No.: 2908804
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Power Supply Repeater

Output Signal Type

Current

Maximum Voltage

30V dc

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 398.09

€ 398.09 Each (inc. VAT)

Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 398.09

€ 398.09 Each (inc. VAT)

Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

1

Module Type

Power Supply Repeater

Output Signal Type

Current

Maximum Voltage

30V dc

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany