Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
2.5mm
Series
MC 0.5/12-G-2.5 THT
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
160.0 V
Contact Material
Tin
Izcelsmes valsts
Germany
€ 260,00
€ 5,20 Katrs (Kaste ir 50) (bez PVN)
€ 314,60
€ 6,292 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
€ 260,00
€ 5,20 Katrs (Kaste ir 50) (bez PVN)
€ 314,60
€ 6,292 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
2.5mm
Series
MC 0.5/12-G-2.5 THT
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
160.0 V
Contact Material
Tin
Izcelsmes valsts
Germany