Phoenix Contact, 4 Way, Pluggable Terminal Block, Female connector, PCB, 1900484

RS noliktavas nr.: 265-7449Ražotājs: Phoenix ContactRažotāja kods: 1900484
brand-logo
Skatīt visu Pluggable Terminal Blocks

Tehniskie dokumenti

Specifikācija

Pluggable Terminal Block Type

Female connector

Number Of Contacts

4

Number Of Rows

1

Mounting Type

PCB

Voltage Rating

160 V

Colour

Green

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 190,00

€ 3,80 Katrs (Paka ir 50) (bez PVN)

€ 229,90

€ 4,598 Katrs (Paka ir 50) (Ieskaitot PVN)

Phoenix Contact, 4 Way, Pluggable Terminal Block, Female connector, PCB, 1900484

€ 190,00

€ 3,80 Katrs (Paka ir 50) (bez PVN)

€ 229,90

€ 4,598 Katrs (Paka ir 50) (Ieskaitot PVN)

Phoenix Contact, 4 Way, Pluggable Terminal Block, Female connector, PCB, 1900484
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Pluggable Terminal Block Type

Female connector

Number Of Contacts

4

Number Of Rows

1

Mounting Type

PCB

Voltage Rating

160 V

Colour

Green

Izcelsmes valsts

Germany