Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
4
Pitch
7.62mm
Series
COMBICON Control
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
1.0 kV
Contact Material
Tin
Izcelsmes valsts
Germany
€ 120,00
€ 2,40 Katrs (Kaste ir 50) (bez PVN)
€ 145,20
€ 2,904 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
€ 120,00
€ 2,40 Katrs (Kaste ir 50) (bez PVN)
€ 145,20
€ 2,904 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
4
Pitch
7.62mm
Series
COMBICON Control
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
1.0 kV
Contact Material
Tin
Izcelsmes valsts
Germany