Phoenix Contact, 5.08mm Pitch, IC 2.5/ 8-STGF-5.08, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

RS noliktavas nr.: 176-1514Ražotājs: Phoenix ContactRažotāja kods: 1825569
brand-logo
Skatīt visu Pluggable Terminal Blocks

Tehniskie dokumenti

Specifikācija

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

8

Pitch

5.08mm

Series

IC 2.5/ 8-STGF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Depth

15mm

Length

19.2mm

Material

Polyamide

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 16,60

€ 16,60 Katrs (bez PVN)

€ 20,09

€ 20,09 Katrs (Ieskaitot PVN)

Phoenix Contact, 5.08mm Pitch, IC 2.5/ 8-STGF-5.08, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

€ 16,60

€ 16,60 Katrs (bez PVN)

€ 20,09

€ 20,09 Katrs (Ieskaitot PVN)

Phoenix Contact, 5.08mm Pitch, IC 2.5/ 8-STGF-5.08, 8 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 16,60
5 - 24€ 14,80
25 - 49€ 14,20
50 - 99€ 13,20
100+€ 11,80

Tehniskie dokumenti

Specifikācija

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

8

Pitch

5.08mm

Series

IC 2.5/ 8-STGF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Depth

15mm

Length

19.2mm

Material

Polyamide

Izcelsmes valsts

Germany