Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.5mm
Series
MCV 1.5/ 3-G-3.5 P14 THR
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Contact Material
Tin
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
€ 79,60
€ 0,796 Katrs (Kaste ir 100) (bez PVN)
€ 96,32
€ 0,963 Katrs (Kaste ir 100) (Ieskaitot PVN)
Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 3-G-3.5 P14 THR, 3 Way, Pluggable Terminal Block, Header, Solder Termination,
100
€ 79,60
€ 0,796 Katrs (Kaste ir 100) (bez PVN)
€ 96,32
€ 0,963 Katrs (Kaste ir 100) (Ieskaitot PVN)
Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 3-G-3.5 P14 THR, 3 Way, Pluggable Terminal Block, Header, Solder Termination,
Noliktavas stāvoklis patreiz nav pieejams
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.5mm
Series
MCV 1.5/ 3-G-3.5 P14 THR
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Contact Material
Tin
Izcelsmes valsts
Germany


