Phoenix Contact FP 1.27/ 20-MV Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS noliktavas nr.: 195-7514PRažotājs: Phoenix ContactRažotāja kods: 1714927
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Series

FP 1.27/ 20-MV

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 34,00

€ 3,40 Katrs (tiek piegadats Rulli) (bez PVN)

€ 41,14

€ 4,11 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Phoenix Contact FP 1.27/ 20-MV Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Izvēlēties iepakojuma veidu

€ 34,00

€ 3,40 Katrs (tiek piegadats Rulli) (bez PVN)

€ 41,14

€ 4,11 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Phoenix Contact FP 1.27/ 20-MV Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
10 - 34€ 3,40
35 - 69€ 3,15
70 - 139€ 2,95
140+€ 2,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Series

FP 1.27/ 20-MV

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more