Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactConnector 1
15 Pin D-sub
Connector 2
15 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Grey
Standards Met
EAC Approval
Shielding
Shielded
Series
VS-15-DSUB-20-LI-5.0
Current Rating
1 A
Voltage Rating
125 V
Outer Sheath Material
PVC
Distrelec Product Id
30396910
Izcelsmes valsts
China
Produkta apraksts
Phoenix Contact D-Sub Serial Cable Assemblies
From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.
€ 25,50
€ 25,50 Katrs (bez PVN)
€ 30,86
€ 30,86 Katrs (Ieskaitot PVN)
1
€ 25,50
€ 25,50 Katrs (bez PVN)
€ 30,86
€ 30,86 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 25,50 |
10 - 49 | € 22,30 |
50 - 74 | € 20,90 |
75 - 99 | € 19,90 |
100+ | € 18,90 |
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactConnector 1
15 Pin D-sub
Connector 2
15 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Grey
Standards Met
EAC Approval
Shielding
Shielded
Series
VS-15-DSUB-20-LI-5.0
Current Rating
1 A
Voltage Rating
125 V
Outer Sheath Material
PVC
Distrelec Product Id
30396910
Izcelsmes valsts
China
Produkta apraksts
Phoenix Contact D-Sub Serial Cable Assemblies
From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.