Phoenix Contact Circular Connector, 17 Contacts, Bulkhead Mount, M23 Connector, Socket, Female, IP67, CA Series

RS noliktavas nr.: 822-5162Ražotājs: Phoenix ContactRažotāja kods: 1619961
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

17

Mounting Type

Bulkhead Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

8.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-17S

Izcelsmes valsts

Germany

Produkta apraksts

Flange Plug Connector for Panel Mounting

Approvals

UL

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 25,90

€ 25,90 Katrs (bez PVN)

€ 31,34

€ 31,34 Katrs (Ieskaitot PVN)

Phoenix Contact Circular Connector, 17 Contacts, Bulkhead Mount, M23 Connector, Socket, Female, IP67, CA Series

€ 25,90

€ 25,90 Katrs (bez PVN)

€ 31,34

€ 31,34 Katrs (Ieskaitot PVN)

Phoenix Contact Circular Connector, 17 Contacts, Bulkhead Mount, M23 Connector, Socket, Female, IP67, CA Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 25,90
5 - 24€ 23,60
25 - 49€ 21,30
50 - 99€ 19,00
100+€ 17,20
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Number Of Contacts

17

Mounting Type

Bulkhead Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

8.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-17S

Izcelsmes valsts

Germany

Produkta apraksts

Flange Plug Connector for Panel Mounting

Approvals

UL

Jūs varētu interesēt