Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection
Maximum Voltage Rating
1800 V dc
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
VAL-SPP
Country of Origin
Germany
€ 403.00
€ 40.30 Each (In a Pack of 10) (Exc. Vat)
€ 487.63
€ 48.763 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
10
€ 403.00
€ 40.30 Each (In a Pack of 10) (Exc. Vat)
€ 487.63
€ 48.763 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection
Maximum Voltage Rating
1800 V dc
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
VAL-SPP
Country of Origin
Germany